Bosch Rexroth Die Cast Zinc 10 mm Slot, 10 mm Strut Profile
- RS Stock No.:
- 267-3122
- Mfr. Part No.:
- 3842558570
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€89.45
(exc. VAT)
€110.02
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.45 |
*price indicative
- RS Stock No.:
- 267-3122
- Mfr. Part No.:
- 3842558570
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Ball Latch | |
| Compatible Strut Profile | 10 mm | |
| Compatible Groove Size | 10 mm | |
| Material | Die Cast Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Ball Latch | ||
Compatible Strut Profile 10 mm | ||
Compatible Groove Size 10 mm | ||
Material Die Cast Zinc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Bosch Rexroth Ball Latch, Double Ball Type, Zinc-Plated Steel Fastening Material - 3842558570
Need to secure a door made from aluminium profile struts? Lock onto this double ball stop latch from Bosch Rexroth. Simply fix the double ball housing to the frame strut and fix the latch bracket at the same height on the corresponding door strut. When you close the door, the latch engages to hold it in place. This sturdy unit stands firm against forces up to 40N, so it's tough enough to stay put but easy to re-open when needed.
Features & Benefits
• High-strength die-cast zinc material supports reliable performance in challenging conditions
• Fits standard 10mm groove size so it's widely compatible
Applications
• Distribution centres
• Automotive workshops
• Engineering facilities
Do I need to use lubrication with this product?
Yes. After assembly, apply graphite spray to the sliding surfaces to make sure your latch functions smoothly.
Related links
- Bosch Rexroth Die Cast Zinc 10 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Die Cast Zinc 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Zinc Hinge 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Zinc Different Lock Ecosafe Protective Barrier System 30 x 30 mm Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Aluminium 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Die Cast Aluminium Two-Way Lock MGE 8 to 10 mm² Slot, 30 to 45 mm² Strut Profile
- Bosch Rexroth Die Cast Aluminium Different Lock Ecosafe Protective Barrier System 10 8 to 10 mm² Strut
- Bosch Rexroth Thermoplastic Elastomer 10 mm Slot, 10 mm Strut Profile
