Bosch Rexroth Polyamide Strap Shaped Handle 8 → 10 mm² Slot
- RS Stock No.:
- 267-0783
- Mfr. Part No.:
- 3842554718
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
€76.59
(exc. VAT)
€94.21
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 26 October 2026
- Plus 7 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €76.59 | €7.659 |
*price indicative
- RS Stock No.:
- 267-0783
- Mfr. Part No.:
- 3842554718
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Door Handle | |
| Sub Type | Strap Shaped Handle | |
| Compatible Groove Size | 8 → 10 mm² | |
| Material | Polyamide | |
| Standards/Approvals | RoHS confirms | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Door Handle | ||
Sub Type Strap Shaped Handle | ||
Compatible Groove Size 8 → 10 mm² | ||
Material Polyamide | ||
Standards/Approvals RoHS confirms | ||
- COO (Country of Origin):
- DE
Bosch Rexroth Door Handle, PA Material, Two Clamping Points - 3842554718
For a firm hold on your structure, grab onto this door handle from Bosch Rexroth. It's designed to fit groove sizes of 8 and 10mm, so it's a versatile piece of gear for your modular assembly. As it's ESD-safe, you can use it around your sensitive electrical systems without having to worry about interference. The tough PA body delivers resistance to impact and wear, making it a durable choice for demanding conditions.
Features & Benefits
• Strap-shaped design is ergonomic for a comfortable grip
• Pre-cut clamping points for convenient mounting
• 10 in a pack, so you can kit out a large setup or have spares on hand
Applications
• Chemical plants
• Warehouses
• Distribution centres
• Tradeshows and exhibitions
How do I mount this door handle?
To mount, simply attach it to your profile slot or fasten it to a woven wire grille using the clamping element.
Related links
- Bosch Rexroth Polyamide Strap Shaped Handle 8 to 10 mm² Slot
- Bosch Rexroth Polyamide Variofix Remover 10 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Polyamide 8 to 10 mm² Slot, 8 to 10 mm² Strut Profile
- Bosch Rexroth Polyamide Ball Catch
- Bosch Rexroth Polyamide Black Flat Washer Washers, M4
- Bosch Rexroth Polyamide Black Spring Washer Washers, M6
- Bosch Rexroth Polyamide Black Lock Washer Washers, M5
- Bosch Rexroth Polyamide Plastic Variofix Block Eco Shape
