Bosch Rexroth Polyamide Strap Shaped Handle 8 → 10 mm² Slot

Subtotal (1 unit)*

€7.72

(exc. VAT)

€9.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 26 October 2026
  • Plus 178 unit(s) shipping from 02 November 2026
  • Plus 70 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.72

*price indicative

RS Stock No.:
267-0784
Mfr. Part No.:
3842554718
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Door Handle

Sub Type

Strap Shaped Handle

Compatible Groove Size

8 → 10 mm²

Material

Polyamide

Standards/Approvals

RoHS confirms

COO (Country of Origin):
DE

Bosch Rexroth Door Handle, PA Material, Two Clamping Points - 3842554718


For a firm hold on your structure, grab onto this door handle from Bosch Rexroth. It's designed to fit groove sizes of 8 and 10mm, so it's a versatile piece of gear for your modular assembly. As it's ESD-safe, you can use it around your sensitive electrical systems without having to worry about interference. The tough PA body delivers resistance to impact and wear, making it a durable choice for demanding conditions.

Features & Benefits


• Strap-shaped design is ergonomic for a comfortable grip

• Pre-cut clamping points for convenient mounting

• 10 in a pack, so you can kit out a large setup or have spares on hand

Applications


• Chemical plants

• Warehouses

• Distribution centres

• Tradeshows and exhibitions

How do I mount this door handle?


To mount, simply attach it to your profile slot or fasten it to a woven wire grille using the clamping element.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy