Bosch Rexroth Polyamide Plastic Variofix Block Eco Shape
- RS Stock No.:
- 267-0638
- Mfr. Part No.:
- 3842543311
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
€105.36
(exc. VAT)
€129.59
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €105.36 | €5.268 |
*price indicative
- RS Stock No.:
- 267-0638
- Mfr. Part No.:
- 3842543311
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Variofix Block | |
| Sub Type | Plastic Variofix Block | |
| Material | Polyamide | |
| Product System | Eco Shape | |
| Standards/Approvals | RoHS confirms | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Variofix Block | ||
Sub Type Plastic Variofix Block | ||
Material Polyamide | ||
Product System Eco Shape | ||
Standards/Approvals RoHS confirms | ||
- COO (Country of Origin):
- IT
The Bosch Rexroth plastic variofix block for fastening surface elements with snap-in clips or a screw. The three arrangements are possible in this box.
Variofix remover for releasing the snap-in clip
Related links
- Bosch Rexroth Polyamide Plastic Variofix Block Eco Shape
- Bosch Rexroth Polyamide Variofix Remover 10 mm Slot, 10 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block MGE 10 mm Slot
- Bosch Rexroth Polypropylene Variofix Block, 10 mm Strut Profile
- Bosch Rexroth Die Cast Zinc, Galvanised Steel Variofix Block Ecoshape Tubular Framing System
- Bosch Rexroth Polypropylene Variofix Block 8 mm Slot, 8 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block MGE 6 mm Slot, 6 mm Strut Profile
- Bosch Rexroth Polypropylene Variofix Block 30 mm Slot, 8 mm Strut Profile
