Bosch Rexroth Polyamide Strap Shaped Handle 8 to 10 mm² Slot

Subtotal (1 unit)*

€10.97

(exc. VAT)

€13.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 23 April 2026
  • Plus 50 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.97

*price indicative

RS Stock No.:
267-0786
Mfr. Part No.:
3842554720
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Door Handle

Sub Type

Strap Shaped Handle

Compatible Groove Size

8 to 10 mm²

Material

Polyamide

Standards/Approvals

RoHS confirms

COO (Country of Origin):
DE

Bosch Rexroth Door Handle, PA Material, ESD-Safe - 3842554720


Keep a secure grip on your cabinet with this door handle from Bosch Rexroth. It has an ergonomic strap-shaped design that's comfortable and easy to grasp. A durable polyamide construction does double duty by resisting wear from regular use and insulating you from electric shock. As it's grey, it neatly hides most dirt and grime, so it maintains its professional look over the long term. Dimensions of 26 (W) x 58 (D) x 195 (H) mean this is a large handle, giving you plenty to hold onto.

Features & Benefits


• Pack of 10 for handy stocking

• Fits 8 and 10mm groove sizes for versatility

• Weighs just 76g, so it's light enough for mounting on thin-gauge material

Applications


• Server cabinets

• Storage facilities

• Electrical enclosures

• Entry hatches

Can I use this component in ESD-protected environments?


Yes, this component is ESD-safe, meaning it's suitable for use around electronically sensitive equipment.

Related links