3M GPT-020F White, Red Double Sided Tape, 12.3N/cm, PET Backing, 100mm x 50 m
- RS Stock No.:
- 649-200
- Mfr. Part No.:
- 7100369820
- Manufacturer:
- 3M
Subtotal (1 unit)*
€96.39
(exc. VAT)
€118.56
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.39 |
*price indicative
- RS Stock No.:
- 649-200
- Mfr. Part No.:
- 7100369820
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Double Coated Tape | |
| Backing Material | PET | |
| Product Type | Double Sided Tape | |
| Width | 100mm | |
| Length | 50m | |
| Thickness | 200μm | |
| Colour | White, Red | |
| Adhesive Material | Modified Acrylic | |
| Trade Name | GPT-020F | |
| Adhesion Strength | 12.3N/cm | |
| Maximum Operating Temperature | 149°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Double Coated Tape | ||
Backing Material PET | ||
Product Type Double Sided Tape | ||
Width 100mm | ||
Length 50m | ||
Thickness 200μm | ||
Colour White, Red | ||
Adhesive Material Modified Acrylic | ||
Trade Name GPT-020F | ||
Adhesion Strength 12.3N/cm | ||
Maximum Operating Temperature 149°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Double Sided Tape, 100mm Width, 50m Length - 7100369820
This double-sided tape is designed for permanent bonding in demanding industrial environments. It combines a modified acrylic adhesive with a PET backing to deliver strong adhesion and dimensional stability across a wide temperature range, making it suitable for indoor and outdoor installations where a robust, thin bonding layer is required.
Features and Benefits:
• Adhesive strength 12.3 N/cm provides secure load-bearing joins
• Operates up to +149°C for high-temperature exposure
• Functional down to -40°C for cold-climate performance
• Backing polyester offers excellent shear resistance and stability
• 0.2mm total thickness enables discreet bonding with minimal build-up
• Modified acrylic formula resists ageing and environmental stress
• Operates up to +149°C for high-temperature exposure
• Functional down to -40°C for cold-climate performance
• Backing polyester offers excellent shear resistance and stability
• 0.2mm total thickness enables discreet bonding with minimal build-up
• Modified acrylic formula resists ageing and environmental stress
Applications
• Suitable for mounting rigid signage panels to metal surfaces
• Ideal for attaching trim and mouldings in vehicle interiors
• Used with composite assemblies in display fabrication
• Can be used for bonding nameplates and labels outdoors
• Appropriate for securing lightweight components in HVAC units
• Ideal for attaching trim and mouldings in vehicle interiors
• Used with composite assemblies in display fabrication
• Can be used for bonding nameplates and labels outdoors
• Appropriate for securing lightweight components in HVAC units
How does the tape behave under continuous heat exposure?
The adhesive maintains bonding integrity at temperatures up to +149°C, preserving shear strength over prolonged elevated-temperature conditions.
What backing properties aid long-term assembly stability?
The polyethylene terephthalate backing provides dimensional rigidity and resists creep, improving lap-shear performance under sustained loads.
How thin is the adhesive system and why does that matter?
The combined construction is 0.2mm thick, which minimises joint thickness and helps maintain flush surfaces where a low profile is required.
Can it be used in sub-zero outdoor installations?
Yes
the adhesive remains functional at temperatures as low as -40°C, retaining tack and cohesive strength for cold-weather service.