3M Copper Double Sided Tape, 1000gf/in, PET Backing, 500mm x 10 m

Subtotal (1 pack of 12 units)*

€442.12

(exc. VAT)

€543.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€442.12€36.843

*price indicative

RS Stock No.:
624-500
Mfr. Part No.:
7100313617
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Double Sided Tape

Backing Material

PET

Tape Type

Double Coated Tape

Width

500mm

Length

10m

Thickness

50μm

Colour

Copper

Adhesive Material

Acrylic

Adhesion Strength

1000gf/in

Maximum Operating Temperature

121°C

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
KR

3M Double Sided Tape, 25mm Tape Width, 10m Length - 7100313617


This double-sided tape is a copper-backed adhesive designed for bonding and conductive tasks in industrial environments. It combines a metallic foil backing with an acrylic adhesive to provide a thin, conductive layer suited to assembly and thermal applications across automation, electronics, electrical and mechanical contexts.

Features & Benefits


• Copper foil backing provides electrical conductivity and EMI shielding
• Acrylic adhesive allows strong bonds on varied substrates
• Thin 0.05mm construction enables tight-tolerance fitting
• Operates from -40°C to +121°C for thermal stability
• 25mm width supports strip installation and precise placement

**Applications**


• Suitable for electronics shielding and grounding contacts
• Ideal for securing heat-sensitive components in assemblies
• Used with cable wrap and jointing where thin conductive tape is required
• Can be used for bonding metal foils in mechanical fabrication

What material composes the metallic backing and how does it behave electrically?


The backing is copper foil, which offers conductive continuity suitable for EMI attenuation and grounding when applied across joins.

How long is the roll and what installation scope does that allow?


The roll length is 10m, which supports medium-scale assembly runs and repeated repair tasks without frequent replenishment.

What adhesive chemistry is used and what does it mean for adhesive performance?


The adhesive is acrylic, providing balanced tack and long-term adhesion across common industrial substrates while resisting creep under moderate loads.

What colour is the tape and where does that matter in practice?


The tape is gold in appearance, aiding Visual identification of conductive strips within assemblies and during inspections.

Is this product compliant with industry environmental restrictions?


It is RoHS-compliant, indicating it meets specified restrictions on certain hazardous substances for electronic and electrical equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy