Tesa Powerstrips White Double Sided Tape, PET Backing
- RS Stock No.:
- 664-934
- Mfr. Part No.:
- 59700-00000-04
- Manufacturer:
- Tesa
Subtotal (1 pack of 6 units)*
€6.43
(exc. VAT)
€7.91
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €6.43 | €1.072 |
*price indicative
- RS Stock No.:
- 664-934
- Mfr. Part No.:
- 59700-00000-04
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Double Coated Tape | |
| Backing Material | PET | |
| Product Type | Double Sided Tape | |
| Thickness | 1μm | |
| Colour | White | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | Powerstrips | |
| Maximum Operating Temperature | 35°C | |
| Minimum Operating Temperature | 5°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Double Coated Tape | ||
Backing Material PET | ||
Product Type Double Sided Tape | ||
Thickness 1μm | ||
Colour White | ||
Adhesive Material Synthetic Rubber | ||
Trade Name Powerstrips | ||
Maximum Operating Temperature 35°C | ||
Minimum Operating Temperature 5°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Waterproof Powerstrips are large self adhesive mounting strips made for the removable wall fixation of objects weighing up to 2 kg. It is a large self adhesive mounting strips made for the removable wall fixation of objects weighing up to 2 kg.
Strong hold for objects on surfaces
Suitable for the whole Powerstrips Waterproof accessory range
Especially developed to fix objects in wet areas
Related links
- 3M Grey Double Sided Tape 105mm x 10 m
- 3M Grey Double Sided Tape 25mm x 10 m
- 3M GPT-020 Red 12.3N/cm 50mm x 50 m
- 3M GPT-020 Red 12.3N/cm 25mm x 50 m
- RS PRO Transparent Double Sided Tape Polyethylene Terephthalate Backing, 25mm x 20 m
- Tesa Original Next Gen 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 38mm x 50
- Tesa 5939 White Double Sided Cloth Tape Polyethylene Terephthalate Backing, 25mm x 50 m
- Tesa PRO 66965 Transparent Double Sided Tape 20N/cm 19mm x 5 m
