3M GPT-020 Red, White Double Sided Tape, 12.3N/cm, PET Backing, 50mm x 50 m
- RS Stock No.:
- 649-207
- Mfr. Part No.:
- 7100369955
- Manufacturer:
- 3M
Subtotal (1 unit)*
€40.16
(exc. VAT)
€49.40
(inc. VAT)
In Stock
- 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.16 |
*price indicative
- RS Stock No.:
- 649-207
- Mfr. Part No.:
- 7100369955
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Double Coated Tape | |
| Backing Material | PET | |
| Product Type | Double Sided Tape | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 200μm | |
| Colour | Red, White | |
| Adhesive Material | Modified Acrylic | |
| Adhesion Strength | 12.3N/cm | |
| Trade Name | GPT-020 | |
| Maximum Operating Temperature | 149°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Double Coated Tape | ||
Backing Material PET | ||
Product Type Double Sided Tape | ||
Width 50mm | ||
Length 50m | ||
Thickness 200μm | ||
Colour Red, White | ||
Adhesive Material Modified Acrylic | ||
Adhesion Strength 12.3N/cm | ||
Trade Name GPT-020 | ||
Maximum Operating Temperature 149°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Double Sided Tape, 50m Length, 50mm Width - 7100369955
This double-sided tape provides a thin, high-performance adhesive solution for joining substrates in industrial environments. It combines a modified acrylic adhesive with a PET backing to deliver consistent bonding across a wide temperature range, suitable for applications that require a narrow-profile attachment method without mechanical fasteners.
Features and Benefits:
• 12.3 N/cm adhesion strength for firm load-bearing bonds
• Operates from -40°C to +149°C for extreme environments
• 0.2mm thickness for minimal-profile joining
• PET backing for dimensional stability under stress
• Modified acrylic adhesive for durable long-term adhesion
• Operates from -40°C to +149°C for extreme environments
• 0.2mm thickness for minimal-profile joining
• PET backing for dimensional stability under stress
• Modified acrylic adhesive for durable long-term adhesion
Applications
• Suitable for mounting trims and panels in manufacturing
• Ideal for bonding components in thermal-cycling assemblies
• Used with foam and plastics in furniture assembly
• Can be used for attaching nameplates and labels permanently
• Ideal for bonding components in thermal-cycling assemblies
• Used with foam and plastics in furniture assembly
• Can be used for attaching nameplates and labels permanently
How does the adhesive perform when exposed to elevated temperatures?
The adhesive maintains bond integrity up to +149°C allowing use near heat sources and during processes that involve elevated thermal exposure.
What backing characteristics help with durability?
The polyethylene terephthalate backing resists elongation and creep, preserving joint stability under continuous stress.
How thin is the tape and why does that matter for assemblies?
The tape is 0.2mm thick, enabling close-tolerance joins where minimal added gap is required between surfaces.
What operating extremes can the product tolerate without losing adhesion?
It functions reliably down to -40°C, making it suitable for cold storage or outdoor low-temperature conditions.
Related links
- 3M GPT-020 Red 12.3N/cm 25mm x 50 m
- 3M GPT-020 White 12.3N/cm 12mm x 50 m
- 3M GPT-020 White 12.3N/cm 19mm x 50 m
- 3M GPT-020F White 12.3N/cm 50mm x 50 m
- 3M GPT-020F White 12.3N/cm 19mm x 50 m
- 3M GPT-020F White 12.3N/cm 25mm x 50 m
- 3M GPT-020F White 12.3N/cm 12mm x 50 m
- 3M GPT-020F White 12.3N/cm 100mm x 50 m