Tesa ACXplus 73112 Grey Double Sided Tape, 40N/cm, Acrylic Foam Backing, 19mm x 33 m

Image representative of range

Subtotal (1 unit)*

€28.75

(exc. VAT)

€35.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.75

*price indicative

RS Stock No.:
853-807
Mfr. Part No.:
73112-00002-31
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Double Sided Tape

Backing Material

Acrylic Foam

Tape Type

Double Sided

Width

19mm

Length

33m

Thickness

1.2mm

Colour

Grey

Adhesive Material

Acrylic

Adhesion Strength

40N/cm

Trade Name

ACXplus 73112

Maximum Operating Temperature

220°C

Minimum Operating Temperature

150°C

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa high-performance double-sided acrylic foam tape designed for Durable bonding applications. It efficiently adapts to irregular surfaces while delivering strong adhesive properties, making it Ideal for long-lasting results in demanding conditions.

Viscoelastic acrylic foam core provides exceptional stress dissipation and energy absorption

Thermal expansion compensation ensures reliable bonds between dissimilar materials under fluctuating temperatures

High bonding strength delivers strong adhesion to metals, plastics, and painted surfaces

Temperature and weather resistance allows performance in high temperatures and adverse outdoor conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy