Tesa ACXplus 73112 Grey Double Sided Tape, 40N/cm, Acrylic Foam Backing, 25mm x 33 m
- RS Stock No.:
- 853-808
- Mfr. Part No.:
- 73112-00003-31
- Manufacturer:
- Tesa
Image representative of range
Subtotal (1 unit)*
€37.67
(exc. VAT)
€46.33
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.67 |
*price indicative
- RS Stock No.:
- 853-808
- Mfr. Part No.:
- 73112-00003-31
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Tape Type | Double Sided | |
| Backing Material | Acrylic Foam | |
| Width | 25mm | |
| Length | 33m | |
| Thickness | 1.2mm | |
| Colour | Grey | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 40N/cm | |
| Trade Name | ACXplus 73112 | |
| Maximum Operating Temperature | 220°C | |
| Minimum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Tape Type Double Sided | ||
Backing Material Acrylic Foam | ||
Width 25mm | ||
Length 33m | ||
Thickness 1.2mm | ||
Colour Grey | ||
Adhesive Material Acrylic | ||
Adhesion Strength 40N/cm | ||
Trade Name ACXplus 73112 | ||
Maximum Operating Temperature 220°C | ||
Minimum Operating Temperature 150°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa high-performance double-sided acrylic foam tape designed for Durable bonding applications. It efficiently adapts to irregular surfaces while delivering strong adhesive properties, making it Ideal for long-lasting results in demanding conditions.
Viscoelastic acrylic foam core that effectively manages dynamic and static loads
Thermal expansion compensation for reliable adhesion across varying materials
High bonding strength to a diverse range of substrates, ensuring lasting performance
Resistant to UV rays, humidity, and high temperatures for outdoor durability
Related links
- Tesa ACXplus 73112 Grey Double Sided Tape Acrylic Foam Backing, 12mm x 33 m
- Tesa ACXplus 73112 Grey Double Sided Tape Acrylic Foam Backing, 19mm x 33 m
- Tesa ACXplus 73210 Transparent Double Sided Tape Acrylic Foam Backing, 25mm x 25 m
- Tesa ACXplus 73311 Black Double Sided Tape Acrylic Foam Backing, 25mm x 25 m
- Tesa ACXplus 73311 Black Double Sided Tape Acrylic Foam Backing, 19mm x 25 m
- Tesa ACXplus 73210 Transparent Double Sided Tape Acrylic Foam Backing, 12mm x 25 m
- Tesa ACXplus 73210 Transparent Double Sided Tape Acrylic Foam Backing, 19mm x 25 m
- Tesa ACXplus 73311 Black Double Sided Tape Acrylic Foam Backing, 12mm x 25 m
