3M XT-8015 Yellow Transfer Tape, 0.13mm Thick, Acrylic Backing, 50mm x 25m
- RS Stock No.:
- 285-6302
- Distrelec Article No.:
- 180-81-736
- Mfr. Part No.:
- 7000111987
- Manufacturer:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€17.29
(exc. VAT)
€21.27
(inc. VAT)
- RS Stock No.:
- 285-6302
- Distrelec Article No.:
- 180-81-736
- Mfr. Part No.:
- 7000111987
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Adhesive Tape | |
| Backing Material | Acrylic | |
| Width | 50mm | |
| Length | 25m | |
| Thickness | 0.13mm | |
| Colour | Yellow | |
| Series | 70001 | |
| Model Number | XT-8015 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Adhesive Tape | ||
Backing Material Acrylic | ||
Width 50mm | ||
Length 25m | ||
Thickness 0.13mm | ||
Colour Yellow | ||
Series 70001 | ||
Model Number XT-8015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M Double Coated Tape 91915 is a general-purpose double-coated tape. It features excellent balance between high tack/initial adhesion and good room temperature shear resistance as well as good removability.
Pressure sensitive adhesive
features a non woven carrier
features a non woven carrier
Related links
- 3M Yellow Transfer Tape 25mm x 25 m
- 3M White Transfer Tape 50mm x 25 m
- 3M Adhesive Transfer Tape 9485PC Tan Adhesive Transfer Tape Film Backing, 50mm x 55 m
- 3M 465 Clear Transfer Tape 50mm x 55 m
- 3M 465 Transparent Transfer Tape Aluminium Foil Backing, 50mm x 55 m
- 3M Transparent Double Sided Tape Acrylic Backing, 50mm x 50 m
- 3M GPT-020 Transparent Double Sided Polyester Tape 50mm x 50 m
- 3M 9195 Yellow Double Sided Paper Tape 50mm x 25 m
