Bott Cabinet 2, Steel, 900 mm x 800mm x 550 mm, Light Grey, Red
- RS Stock No.:
- 658-864
- Mfr. Part No.:
- 16925137.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€686.15
(exc. VAT)
€843.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €686.15 |
*price indicative
- RS Stock No.:
- 658-864
- Mfr. Part No.:
- 16925137.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 2 | |
| Weight | 58kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Light Grey, Red | ||
Number of Drawers 2 | ||
Weight 58kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer-door cabinet is designed to provide efficient storage solutions suitable for a variety of environments. With a robust, fully welded steel housing, it features two fully extending drawers, each tailored for maximum functionality. The cabinet offers an additional cupboard section outfitted with double reinforced doors and a galvanized steel shelf, ensuring a reliable storage solution for your tools and materials. Finished in a durable powder coat paint in striking crimson red and light grey, this cabinet not only delivers on strength but also adds a touch of modern aesthetic to your workspace. Its dimensions of 800mm width, 550mm depth, and 900mm height make it an ideal fit for optimal space utilization without compromising on storage capacity.
Attractive powder coat finish in RAL 3004 crimson red and RAL 7035 light grey
Compact dimensions optimally designed for diverse environments
Designed for ease of organization with high load capacities
Related links
- Bott Cabinet 5 900 mm x 800mm x 550 mm Red
- Bott Cabinet 2 900 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 2 900 mm x 525mm x 550 mm Red
- Bott Cabinet 8 900 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 8 900 mm x 800mm x 550 mm Anthracite
- Bott Cabinet 7 900 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 7 1 m x 800mm x 550 mm Red
- Bott Cabinet 5 900 mm x 800mm x 550 mm, Light Grey
