Bott Cabinet 8, Steel, 900 mm x 800mm x 550 mm, Light Grey
- RS Stock No.:
- 660-952
- Mfr. Part No.:
- 16925133.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,012.78
(exc. VAT)
€1,245.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,012.78 |
*price indicative
- RS Stock No.:
- 660-952
- Mfr. Part No.:
- 16925133.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 8 | |
| Standards/Approvals | No | |
| Weight | 90.55kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 8 | ||
Standards/Approvals No | ||
Weight 90.55kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with 8 drawers is designed to optimize storage whilst maintaining a sleek and robust structure. Constructed from fully welded sheet steel, it ensures durability and longevity, making it ideal for any workshop or office environment. The arrangement features 100% extension drawers, providing easy access to contents while maximizing storage space. The light grey powder-coated finish not only adds a modern aesthetic but also protects against wear and tear. With specific drawer configurations, including seven 100mm drawers and one 125mm drawer, this cabinet adeptly accommodates various tools and supplies, ensuring everything stays organized and readily available.
Well-organized layout caters to efficient workspace management
Compact dimensions make it easier to fit in various spaces without sacrificing storage power
Designed to fulfil professional storage needs in both industrial and office settings
Related links
- Bott Cabinet 8 900 mm x 800mm x 550 mm Anthracite
- Bott Cabinet 8 900 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 8 900 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 7 900 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 2 900 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 2 900 mm x 800mm x 550 mm Red
- Bott Cabinet 5 900 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 5 900 mm x 800mm x 550 mm Red
