Bott Cabinet 5, Steel, 800 mm x 525mm x 525 mm, Light Grey
- RS Stock No.:
- 660-414
- Mfr. Part No.:
- 40010027.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€909.41
(exc. VAT)
€1,118.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €909.41 |
*price indicative
- RS Stock No.:
- 660-414
- Mfr. Part No.:
- 40010027.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 57.2kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 57.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with five spacious drawers is designed to cater to myriad storage needs in professional environments. Featuring a robust reinforced steel housing, this cabinet can support a total weight of up to 1.5 tonnes, making it exceptionally durable for heavy items. With 100% extension drawers, accessing your tools and materials is made straightforward and efficient. The sleek finish in light grey powder coat not only enhances its aesthetics but also ensures resilience against wear and tear, perfect for workshop or industrial settings. Its thoughtful dimensions of 525mm in width and depth, along with a height of 800mm, ensure that this cabinet occupies a compact footprint while offering ample storage capacity to keep your workspace organised and efficient.
Five drawers with complete extension for easy access
Finished in a durable powder coat in light grey for added longevity
Compact dimensions make it ideal for limited spaces while maximising storage
Designed to hold up to 75kg per drawer, accommodating a variety of tools and materials
Sleek and modern aesthetic fits perfectly in any professional environment
Related links
- Bott Cabinet 5 800 mm x 525mm x 525 mm Red
- Bott Cabinet 5 800 mm x 525mm x 525 mm Blue
- Bott Cabinet 5 800 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 6 800 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 2 800 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 2 800 mm x 525mm x 525 mm Red
- Bott Cabinet 6 800 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 2 800 mm x 525mm x 525 mm Anthracite
