Bott Cabinet 4, Steel, 600 mm x 650mm x 525 mm, Light Grey
- RS Stock No.:
- 661-538
- Mfr. Part No.:
- 40018017.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€811.76
(exc. VAT)
€998.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €811.76 |
*price indicative
- RS Stock No.:
- 661-538
- Mfr. Part No.:
- 40018017.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 52.8kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 52.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is expertly designed to meet the demands of modern storage solutions, offering robust functionality alongside a sleek aesthetic. Constructed from heavy-duty, reinforced steel, this cabinet can accommodate a total capacity of up to 1.5 tones, making it ideal for workshops and industrial environments. With 100% extension drawers, accessing your tools and supplies is effortless. The cabinet is finished in a durable powder coat paint in RAL 7035 light grey, ensuring it withstands the rigors of daily use while maintaining a professional appearance. Its compact dimensions of 525x650x600mm allow for versatile placement, making it an invaluable addition to any workspace.
Heavy-duty design supports a total capacity of up to 1.5 tones
100% extension drawers allow for easy access to all stored items
Constructed from reinforced sheet steel for enhanced durability
Finished in a robust powder coat paint for improved longevity
Related links
- Bott Cabinet 4 600 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 525 mm Red
- Bott Cabinet 4 600 mm x 650mm x 525 mm Blue
- Bott Cabinet 4 600 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 4 600 mm x 650mm x 525 mm, Grey
- Bott Cabinet 4 600 mm x 650mm x 525 mm, Blue
- Bott Cabinet 4 600 mm x 650mm x 525 mm, Red
- Bott Cabinet 4 600 mm x 650mm x 650 mm, Light Grey
