Bott Cabinet 4, Steel, 1 m x 650mm x 525 mm, Light Grey

Subtotal (1 unit)*

€1,080.84

(exc. VAT)

€1,329.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,080.84

*price indicative

RS Stock No.:
659-662
Mfr. Part No.:
40011052.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

650mm

Depth

525mm

Colour

Light Grey

Number of Drawers

4

Weight

64.1kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet offers an exceptional storage solution designed for both durability and functionality. Featuring a robust, reinforced steel housing with an impressive total capacity of up to 1.5 tonnes, this cabinet is perfect for workshop environments where efficiency is key. Its configuration includes four extension drawers, ensuring easy access to tools and equipment. The sleek design is enhanced by a light grey powder-coated finish, ensuring both aesthetic appeal and resistance to wear. With dimensions of 650mm width, 525mm depth, and 1000mm height, this cabinet is compact yet spacious, making it ideal for a variety of spaces. Whether for a garage or a professional workshop, the cubio cabinet is engineered to keep your workspace organised and functional.

Constructed with heavy duty sheet steel for maximum durability

Drawer configuration includes varying heights to accommodate diverse tools

Powder coated surface enhances longevity and resistance to corrosion

Light grey finish provides a modern look that complements any workspace

Perfo lined cupboard door allows for versatile storage options, keeping tools secure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy