Bott Cabinet 4, Steel, 1 m x 650mm x 525 mm, Anthracite, Light Grey

Subtotal (1 unit)*

€1,147.73

(exc. VAT)

€1,411.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,147.73

*price indicative

RS Stock No.:
659-197
Mfr. Part No.:
40011052.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

650mm

Depth

525mm

Colour

Anthracite, Light Grey

Number of Drawers

4

Weight

64.1kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with four drawers is an exceptional storage solution designed to meet the demands of any workspace. Constructed with a robust, reinforced steel housing, this cabinet supports a total capacity of up to 1.5 tonnes, ensuring durability and reliability under heavy use. Its extensive drawer configuration includes three different heights to accommodate a variety of tools and materials, while 100% extension drawers provide easy access to stored items. The single, perfo-lined door of the cupboard section enhances functionality, allowing for organised storage of larger equipment. A striking finish in durable powder coat paint offers visual appeal, available in light grey and anthracite grey, making it a stylish addition to any environment.

Heavy duty steel construction allows for a robust and durable storage solution

Versatile drawer heights accommodate various tools and items for optimal storage

Perfo lined door enhances versatility for storing larger items securely

Finished in high quality powder coat for improved durability and longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy