Bott Cabinet 5, Steel, 800 mm x 525mm x 550 mm, Red, Light Grey
- RS Stock No.:
- 660-238
- Mfr. Part No.:
- 16925012.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€662.74
(exc. VAT)
€815.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €662.74 |
*price indicative
- RS Stock No.:
- 660-238
- Mfr. Part No.:
- 16925012.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Red, Light Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 59.72kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Red, Light Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 59.72kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is meticulously designed to optimize your workspace with its robust, fully welded steel construction and innovative drawer configuration. This cabinet features five drawers that extend fully, providing easy access to a range of items, making it an ideal storage solution for tools, documents, or office supplies. The cabinet boasts a chic finish in light grey and crimson red, ensuring it not only serves its purpose but also complements your office aesthetic. With its compact dimensions of 525x550x800mm and a sturdy load capacity of 75kg per drawer, this cabinet offers both practicality and durability, perfect for busy work environments where efficiency is paramount.
Optimal dimensions ensure suitability for various settings, from workshops to offices
Drawers can hold up to 75kg, accommodating heavier items with ease
Specifications such as 100mm and 175mm drawer heights allow for customization based on storage needs
Related links
- Bott Cabinet 5 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 7 1 m x 525mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 8 900 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 3 600 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 525mm x 550 mm Light Grey
