Bott Cabinet 6, Steel, 800 mm x 525mm x 525 mm, Light Grey, Red

Subtotal (1 unit)*

€986.72

(exc. VAT)

€1,213.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€986.72

*price indicative

RS Stock No.:
659-828
Mfr. Part No.:
40010117.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

525mm

Depth

525mm

Colour

Light Grey, Red

Number of Drawers

6

Weight

57.9kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 6 drawers is expertly designed to meet the demands of any workspace, combining functionality with robust construction. This cabinet features a heavy-duty, reinforced steel housing that supports up to 1.5 tonnes of total capacity, ensuring it stands strong in busy environments. Each of the 100% extension drawers is engineered for easy access and optimal storage, allowing you to organise tools, documents, or materials efficiently. The sleek design, finished in a durable powder coat paint in a striking crimson red and a light grey finish, complements any décor while ensuring long-lasting use. With dimensions of 525x525x800mm, this cabinet provides ample storage without occupying excessive floor space, making it an attractive and practical addition to your office, workshop, or studio.

Constructed with heavy duty, reinforced steel for outstanding durability

Drawer load capacity of 75kg ensures reliability and strength

Designed with a modern aesthetic in crimson red and light grey

Finished with a durable powder coat paint for resistance against wear and tear

Compact dimensions of 525x525x800mm fit neatly into a variety of spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy