Bott Cabinet 5, Steel, 800 mm x 525mm x 550 mm, Anthracite, Light Grey

Subtotal (1 unit)*

€662.74

(exc. VAT)

€815.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€662.74

*price indicative

RS Stock No.:
660-027
Mfr. Part No.:
16925012.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

525mm

Depth

550mm

Colour

Anthracite, Light Grey

Number of Drawers

5

Weight

59.72kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer cabinet with five robust drawers is designed to maximize storage efficiency while ensuring accessibility. Constructed with a resilient, fully welded steel housing, this cabinet is perfect for both industrial and office environments, supporting a uniform drawer load capacity of up to 75kg. Each of the drawers extends 100% to allow easy access to contents, enhancing productivity. Available in an appealing colours combination of light grey and anthracite grey, it blends seamlessly into modern workspaces. With its compact dimensions of 525x550x800mm, it delivers substantial storage without consuming excessive floor space. Ideal for tools, materials, or documents, this cabinet showcases a practical solution for any organizational need.

Available in two attractive colours is RAL 7035 light grey and RAL 7016 anthracite grey

Drawer configuration includes a range of heights to accommodate various items

Each drawer supports a load capacity of up to 75kg for heavy-duty use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy