Bott Cabinet 5, Steel, 800 mm x 525mm x 550 mm, Light Grey
- RS Stock No.:
- 660-597
- Mfr. Part No.:
- 16925012.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€662.74
(exc. VAT)
€815.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €662.74 |
*price indicative
- RS Stock No.:
- 660-597
- Mfr. Part No.:
- 16925012.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Weight | 59.72kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Weight 59.72kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is designed for efficient storage and accessibility, making it an ideal solution for workshops and industrial environments. Featuring a robust construction with fully welded steel housing, this cabinet ensures high durability under pressure. Each of the five drawers offers full extension for easy access to contents, with a load capacity of up to 75kg per drawer. Finished in a modern light grey powder coat, the cabinet not only blends seamlessly into any workplace environment but also provides a functional and stylish storage option. With specified drawer configurations of 2x 100mm and 3x 175mm heights, its perfectly suited to accommodate various tools, equipment, and supplies. The compact dimensions of 525x550x800mm make it space-efficient yet highly practical.
Space-efficient dimensions fit comfortably in various workplace settings
Designed specifically for industrial and workshop usage
Offers a stylish solution that merges functionality with contemporary design
Related links
- Bott Cabinet 5 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 5 900 mm x 525mm x 550 mm, Light Grey
- Bott Cabinet 5 800 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 5 800 mm x 1.05m x 550 mm Red
- Bott Cabinet 5 800 mm x 1.05m x 550 mm Blue
- Bott Cabinet 2 800 mm x 525mm x 550 mm, Light Grey
