Bott Cabinet 3, Steel, 400 mm x 525mm x 525 mm, Anthracite, Light Grey

Subtotal (1 unit)*

€692.46

(exc. VAT)

€851.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€692.46

*price indicative

RS Stock No.:
660-276
Mfr. Part No.:
40010009.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

400mm

Width

525mm

Depth

525mm

Colour

Anthracite, Light Grey

Number of Drawers

3

Weight

39.64kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with three drawers offers a robust storage solution designed to withstand the rigours of daily use. Featuring a heavy-duty, reinforced steel housing, this cabinet boasts an impressive total capacity of up to 1.5 tonnes. The cabinet's generous dimensions of 525mm in width, depth, and height make it ideal for various settings, while its 100% extension drawers provide easy access to contents. Finished in a sleek powder coat paint in both light grey and anthracite grey, it seamlessly integrates into any workspace, ensuring durability and style.

Robust heavy duty steel construction enhances durability

Finished in durable powder coat paint for long lasting aesthetics

Drawer configuration supports a load capacity of 75kg per drawer

Perfect for professional and workshop environments, maximising organisation

Compact dimensions of 525x525x400mm make it versatile for space saving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy