Bott Cabinet 2, Steel, 400 mm x 525mm x 525 mm, Red, Light Grey
- RS Stock No.:
- 659-712
- Mfr. Part No.:
- 40010005.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€546.80
(exc. VAT)
€672.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €546.80 |
*price indicative
- RS Stock No.:
- 659-712
- Mfr. Part No.:
- 40010005.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 400mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Red, Light Grey | |
| Number of Drawers | 2 | |
| Weight | 29.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 400mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Red, Light Grey | ||
Number of Drawers 2 | ||
Weight 29.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with two drawers is expertly designed to provide robust and reliable storage solutions for an array of work environments. Crafted from heavy-duty steel, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, ensuring it can handle the demands of any workshop or office. Featuring 100% extension drawers that are perfect for easy access and organisation, the cubio cabinet comes finished in an appealing combination of light grey and crimson red, lending a modern touch to your space. With compact dimensions of 525x525x400mm, it fits seamlessly into tight spots, while its durable powder coating guarantees longevity and resistance against wear and tear.
Durable sheet steel construction ensures long lasting performance
Two drawers allow efficient organisation for varied items
Compact dimensions make it suitable for limited spaces
Finished in a modern powder coating for both aesthetics and durability
Drawer load capacity of 75kg provides flexibility for storage needs
Stylish combination of crimson red and light grey complements any workspace
Related links
- Bott Cabinet 7 900 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 3 900 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 4 1 m x 525mm x 525 mm Light Grey
- Bott Cabinet 7 1 m x 525mm x 525 mm Light Grey
- Bott Cabinet 8 1.2 m x 525mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
