Bott Cabinet 2, Steel, 400 mm x 525mm x 525 mm, Blue, Light Grey
- RS Stock No.:
- 660-689
- Mfr. Part No.:
- 40010005.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€546.80
(exc. VAT)
€672.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €546.80 |
*price indicative
- RS Stock No.:
- 660-689
- Mfr. Part No.:
- 40010005.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 400mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Blue, Light Grey | |
| Number of Drawers | 2 | |
| Weight | 29.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 400mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Blue, Light Grey | ||
Number of Drawers 2 | ||
Weight 29.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with two drawers is designed to provide robust storage solutions for professional environments. With a heavy-duty, reinforced steel housing, this cabinet supports a total capacity of up to 1.5 tonnes, ensuring reliable performance and durability. Its 100% extension drawers offer easy access to contents, complemented by a sleek powder-coated finish in gentian blue and light grey. Measuring 525x525x400mm, this cabinet fits comfortably in various spaces while presenting a modern aesthetic. Ideal for workshops or office settings, the cubio drawer cabinet streamlines organisation and enhances productivity by keeping tools and equipment neatly stored and within reach.
Constructed from heavy duty sheet steel for enhanced strength and longevity
Equipped with two drawers, each with a load capacity of 75kg, supporting various items
Finished in a durable powder coat for resistance against scratches and wear
Compact dimensions making it versatile for different workspaces
Built for functionality and organisation, enhancing workflow efficiency
Related links
- Bott Cabinet 3 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 400 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 2 400 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 2 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 1 250 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 6 900 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 6 800 mm x 525mm x 525 mm Light Grey
