Bott Cabinet 4, Steel, 600 mm x 650mm x 525 mm, Anthracite, Light Grey
- RS Stock No.:
- 659-996
- Mfr. Part No.:
- 40011040.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€819.05
(exc. VAT)
€1,007.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €819.05 |
*price indicative
- RS Stock No.:
- 659-996
- Mfr. Part No.:
- 40011040.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 600mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Anthracite, Light Grey | |
| Number of Drawers | 4 | |
| Standards/Approvals | No | |
| Weight | 50.4kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 600mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Anthracite, Light Grey | ||
Number of Drawers 4 | ||
Standards/Approvals No | ||
Weight 50.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with four drawers offers robust and reliable storage solutions for both professional and personal environments. Constructed from reinforced sheet steel, this durable cabinet supports a substantial total capacity of up to 1.5 tonnes, while allowing for full extension of its drawers. Designed for efficiency, it features a thoughtful configuration with varying drawer heights, ideal for accommodating items of different sizes. Finished with a weather-resistant powder coat in both RAL 7035 light grey and RAL 7016 anthracite grey, this cabinet not only stands strong but also enhances the aesthetic appeal of any workspace. Its compact dimensions make it suitable for diverse applications, ensuring easy accessibility and organization.
Four spacious drawers enable optimal organisation and accessibility of tools and materials
Heavy duty steel construction ensures durability and long lasting performance
Drawer heights of 75mm, 150mm, and 200mm accommodate a range of items
Finished in a tough powder coat for added protection against wear and tear
Available in a stylish dual colour scheme to suit diverse environments
Compact dimensions make it versatile for various locations, from workshops to offices
Related links
- Bott Cabinet 4 1 m x 650mm x 525 mm Light Grey
- Bott Cabinet 4 600 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 4 600 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 4 600 mm x 650mm x 525 mm Red
- Bott Cabinet 4 600 mm x 650mm x 525 mm Blue
- Bott Cabinet 5 700 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 1 250 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 5 800 mm x 650mm x 525 mm Light Grey
