Bott Cabinet 5, Steel, 800 mm x 525mm x 525 mm, Light Grey, Blue
- RS Stock No.:
- 660-705
- Mfr. Part No.:
- 40010027.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€909.41
(exc. VAT)
€1,118.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €909.41 |
*price indicative
- RS Stock No.:
- 660-705
- Mfr. Part No.:
- 40010027.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey, Blue | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 57.2kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey, Blue | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 57.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with five spacious drawers is engineered for efficiency and strength, ideal for heavy-duty storage needs. Constructed from reinforced sheet steel, this robust cabinet supports a total capacity of up to 1.5 tonnes, making it perfect for workshop environments and industrial applications. Each of the 100% extension drawers is designed to facilitate easy access to tools or materials, with varied heights to accommodate a range of items. Finished in a stylish gentian blue and light grey powder coat, this cabinet not only provides durable functionality but also enhances your workspace aesthetics. With its compact dimensions of 525mm width, 525mm depth, and 800mm height, it offers an optimal storage solution while maximising your utilisable space.
Heavy duty reinforced steel housing for maximum durability
Drawer load capacity of 75kg, accommodating different storage needs
Varied drawer heights designed to store diverse items
Finished in a durable powder coat paint for long lasting protection
Stylish design in gentian blue and light grey to complement any workspace
Compact size allows for easy placement without compromising space
Related links
- Bott Cabinet 5 600 mm x 525mm x 525 mm Blue
- Bott Cabinet 5 700 mm x 525mm x 525 mm Blue
- Bott Cabinet 5 800 mm x 525mm x 525 mm Red
- Bott Cabinet 5 800 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 5 800 mm x 525mm x 525 mm Light Grey
- Bott Cabinet 5 600 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 5 700 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 5 700 mm x 525mm x 525 mm Red
