Bott Cabinet 2, Steel, 800 mm x 650mm x 525 mm, Red, Light Grey

Subtotal (1 unit)*

€796.92

(exc. VAT)

€980.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€796.92

*price indicative

RS Stock No.:
660-711
Mfr. Part No.:
40011044.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

650mm

Depth

525mm

Colour

Red, Light Grey

Number of Drawers

2

Standards/Approvals

No

Weight

46.8kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer-door cabinet is a robust storage solution designed to optimise your workspace. Featuring a heavy-duty reinforced steel housing capable of supporting a total capacity of up to 1.5 tonnes, this cabinet is perfect for heavy tools and equipment. The cabinet includes two spacious drawers with 100% extension for easy access, and a cupboard section with a perfo-lined single door. Finished in a durable powder coat paint in a striking crimson red and light grey, it combines functionality with a modern aesthetic. With ample dimensions of 650x525x800mm, it's designed to fit seamlessly into various settings, providing a reliable and organised storage environment.

Heavy duty steel construction ensures exceptional durability under rigorous use

Two drawers feature full extension for maximum accessibility

Drawers accommodate loads of up to 75kg each, ideal for heavy tools

Drawer heights of 100mm and 175mm provide versatility for different items

Single perfo lined door optimises space while ensuring easy access

Compact dimensions of 650x525x800mm maximise storage without overwhelming your area

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy