Bott Cabinet 2, Steel, 800 mm x 650mm x 525 mm, Blue, Light Grey

Subtotal (1 unit)*

€796.92

(exc. VAT)

€980.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€796.92

*price indicative

RS Stock No.:
659-873
Mfr. Part No.:
40011044.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

650mm

Depth

525mm

Colour

Blue, Light Grey

Number of Drawers

2

Weight

46.8kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer-door cabinet is expertly designed for efficient storage and organisation, featuring a robust steel housing that promises exceptional durability and stability. With two spacious drawers that extend fully, this cabinet is ideally suited for workshops or offices needing dependable storage solutions. The cupboard section presents a perforated lined door, enhancing accessibility while keeping your tools or documents within reach. Finished in a stylish combination of gentian blue and light grey, this cabinet doesn't just offer function; it also elevates the aesthetic of any space. Compact in design yet offering substantial storage capacity, the cabinet effectively meets diverse professional demands.

Constructed from reinforced sheet steel for enhanced durability

Drawer load capacity of 75kg, accommodating a variety of tools and materials

Available in a contemporary colour palette of gentian blue and light grey

Compact dimensions of 650x525x800mm fit easily into various spaces

The cupboard section with a perforated door optimises airflow while organising tools

Powder coated surface provides a long lasting and easy to clean finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy