Bott Cabinet 5, Steel, 800 mm x 650mm x 525 mm, Red, Light Grey

Subtotal (1 unit)*

€980.18

(exc. VAT)

€1,205.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€980.18

*price indicative

RS Stock No.:
660-907
Mfr. Part No.:
40011046.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

650mm

Depth

525mm

Colour

Red, Light Grey

Number of Drawers

5

Weight

63.3kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 5 drawers is a robust storage solution designed for heavy-duty use. Expertly crafted from reinforced sheet steel, this striking cabinet features a total capacity of up to 1.5 tonnes, ensuring it meets the demands of any workshop or industrial environment. Each drawer is engineered for 100% extension, providing easy access to contents while accommodating various load requirements. With a modern finish in durable powder coat paint, available in RAL 7035 light grey and RAL 3004 crimson red, this cabinet not only enhances workspace aesthetics but also offers exceptional durability. The compact dimensions of 650x525x800mm make it an ideal fit for even the most space-constrained areas, while its impressive weight of 63.30 kg speaks to its superior construction and design.

Features 5 drawers of varying heights for versatile storage options

Finished in a long lasting powder coat for enhanced durability

Available in stylish crimson red and light grey colours

Compact dimensions make it suitable for limited spaces

Each drawer can hold a significant load of up to 75 kg

Designed with drawers that cater to different item sizes and requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy