Bott Cabinet 5, Steel, 800 mm x 800mm x 550 mm, Light Grey, Red
- RS Stock No.:
- 660-102
- Mfr. Part No.:
- 16925112.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€762.91
(exc. VAT)
€938.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €762.91 |
*price indicative
- RS Stock No.:
- 660-102
- Mfr. Part No.:
- 16925112.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 5 | |
| Weight | 72.61kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 800mm | ||
Depth 550mm | ||
Colour Light Grey, Red | ||
Number of Drawers 5 | ||
Weight 72.61kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet is a steel storage solution designed for robust functionality and efficiency in workspace organization. Designed with a fully welded steel housing, it features five drawers that provide 100% extension for easy access to stored items. This cabinet is perfect for utilizing space while maintaining a strong, durable structure. With its stylish powder-coated finish in RAL 3004 crimson red and RAL 7035 light grey, it not only offers practicality but also enhances the aesthetic of any environment. Measuring 800mm in width, 550mm in depth, and 800mm in height, it's an ideal fit for various settings, ensuring your tools and equipment are safe and organized.
Each drawer can support a load of up to 75kg, suitable for heavy tools and equipment
Lightweight design of only 72.61kg, making it easy to relocate if needed
Designed for all types of storage needs, increasing organization and efficiency
Related links
- Bott Cabinet 5 800 mm x 800mm x 550 mm, Light Grey
- Bott Cabinet 5 900 mm x 800mm x 550 mm Red
- Bott Cabinet 5 800 mm x 1.05m x 550 mm Red
- Bott Cabinet 5 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 5 800 mm x 525mm x 550 mm Light Grey
- Bott Cabinet 2 900 mm x 800mm x 550 mm Red
- Bott Cabinet 7 1 m x 800mm x 550 mm Red
