Bott Cabinet 7, Steel, 1.2 m x 525mm x 525 mm, Light Grey, Red
- RS Stock No.:
- 660-054
- Mfr. Part No.:
- 40010119.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,230.85
(exc. VAT)
€1,513.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,230.85 |
*price indicative
- RS Stock No.:
- 660-054
- Mfr. Part No.:
- 40010119.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 7 | |
| Weight | 84.16kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey, Red | ||
Number of Drawers 7 | ||
Weight 84.16kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to offer robust and efficient storage solutions for heavy-duty applications. Featuring a reinforced steel construction, this cabinet can support a total capacity of up to 1.5 tonnes, ensuring it meets the demands of even the busiest workplaces. With seven expertly configured drawers, including four 100mm, two 200mm, and one 300mm drawer, it provides versatile storage options. The cabinet is finished in durable powder coat paint in a stylish combination of light grey and crimson red, ensuring both aesthetic appeal and longevity. Compact yet spacious, its dimensions of 525x525x1200mm make it ideal for utilising space efficiently while keeping your tools and materials securely organised.
Constructed from heavy duty sheet steel for maximum durability
Includes a total of seven drawers to accommodate various items
Four 100mm, two 200mm and one 300mm drawer configuration for versatile storage
Drawer load capacity of 75kg, ensuring reliable support
Finished in a long lasting powder coat for enhanced protection and aesthetics
Available in light grey and crimson red for a modern, professional look
Compact dimensions of 525x525x1200mm make it ideal for tight spaces
Related links
- Bott Cabinet 10 1.2 m x 525mm x 525 mm Red
- Bott Cabinet 7 1.2 m x 525mm x 525 mm, Light Grey
- Bott Cabinet 7 1.2 m x 525mm x 525 mm Anthracite
- Bott Cabinet 7 1.2 m x 525mm x 525 mm Blue
- Bott Cabinet 8 1.2 m x 525mm x 525 mm Light Grey
- Bott Cabinet 7 1 m x 525mm x 525 mm Light Grey
- Bott Cabinet 10 1.2 m x 525mm x 525 mm, Light Grey
- Bott Cabinet 8 1.2 m x 525mm x 525 mm, Light Grey
