Bott Cabinet 7, Steel, 1.2 m x 525mm x 525 mm, Light Grey
- RS Stock No.:
- 660-266
- Mfr. Part No.:
- 40010119.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,230.85
(exc. VAT)
€1,513.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,230.85 |
*price indicative
- RS Stock No.:
- 660-266
- Mfr. Part No.:
- 40010119.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 525mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Weight | 84.16kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 525mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Weight 84.16kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to provide robust and efficient storage solutions, featuring a total capacity of up to 1.5 tonnes. With seven fully extendable drawers, this cabinet ensures easy access to your tools and materials while maintaining a sleek and professional appearance. Constructed with heavy-duty, reinforced steel and finished in a stylish light grey powder coat, it is built to withstand the demands of any workspace. Its smart design, compact dimensions of 525x525x1200mm, and varied drawer heights make it a versatile choice for secure organisation in any environment.
Drawer configuration includes four 100mm, two 200mm, and one 300mm drawer for versatile storage options
Heavy duty, reinforced steel housing ensures a long lasting solution
Finished in durable powder coat paint, providing resistance to wear and tear
Compact size of 525x525x1200mm fits neatly in limited spaces while offering ample storage
Designed in an appealing light grey colour, suitable for professional settings
Easy to clean surface helps maintain a tidy workspace
Related links
- Bott Cabinet 7 1.2 m x 525mm x 525 mm Anthracite
- Bott Cabinet 7 1.2 m x 525mm x 525 mm Blue
- Bott Cabinet 7 1.2 m x 525mm x 525 mm Red
- Bott Cabinet 7 900 mm x 525mm x 525 mm, Light Grey
- Bott Cabinet 7 1 m x 525mm x 525 mm, Light Grey
- Bott Cabinet 7 900 mm x 525mm x 525 mm Anthracite
- Bott Cabinet 7 900 mm x 525mm x 525 mm Blue
- Bott Cabinet 7 1 m x 525mm x 525 mm Blue
