Bott Cabinet 7, Steel, 1.2 m x 525mm x 525 mm, Light Grey, Anthracite

Subtotal (1 unit)*

€1,230.85

(exc. VAT)

€1,513.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,230.85

*price indicative

RS Stock No.:
660-942
Mfr. Part No.:
40010119.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.2m

Width

525mm

Depth

525mm

Colour

Light Grey, Anthracite

Number of Drawers

7

Weight

84.16kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 7 drawers is meticulously designed for efficient storage and organisation in any industrial or commercial setting. Featuring a robust and heavy-duty steel construction, this cabinet offers unparalleled durability with a total capacity of up to 1.5 tonnes. The cabinet is equipped with 100% extension drawers for ease of access, ensuring that your tools and materials are always within reach. Finished in a sleek powder coat paint in anthracite grey and light grey, it not only performs well but also enhances the aesthetic appeal of your workspace. With a compact size, it fits effortlessly into various environments while providing smart storage for everyday essentials.

Seven drawers with varied heights for versatile storage options

Finished in durable powder coat paint for long lasting protection

Compact dimensions of 525x525x1200mm fit well in limited spaces

Main colours in anthracite grey and light grey for a modern look

Drawer load capacity of 75kg ensures reliable weight handling

High quality sheet steel construction for enhanced durability

Designed for both industrial and commercial use, ensuring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy