Bott Cabinet 7, Steel, 900 mm x 650mm x 525 mm, Light Grey
- RS Stock No.:
- 660-903
- Mfr. Part No.:
- 40011051.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,219.07
(exc. VAT)
€1,499.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,219.07 |
*price indicative
- RS Stock No.:
- 660-903
- Mfr. Part No.:
- 40011051.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 650mm | |
| Depth | 525mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 72.2kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 650mm | ||
Depth 525mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 72.2kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 7 drawers is a robust storage solution designed to meet the demands of various work environments. Built from heavy-duty, reinforced sheet steel, it offers an impressive total capacity of up to 1.5 tonnes, ensuring durability and reliability. Each drawer extends fully for easy access, with configurations that include five 100mm drawers and two 150mm drawers, catering to diverse storage needs. Finished in a sleek, powder-coated light grey, this cabinet is not only resilient but also stylish, fitting seamlessly into any setting. With dimensions of 650x525x900mm, it provides ample storage space while maintaining a compact footprint, making it ideal for workshops and offices alike.
Constructed from heavy duty sheet steel for enhanced durability
7 spacious drawers, including multiple sizes for versatile organisation
Fully extending drawers ensure easy access to stored items
Finely finished in RAL 7035 light grey with a durable powder coat for aesthetic appeal
Designed to fit comfortably within limited spaces while maximising storage capacity
Drawer load capacity of 75kg, providing reliability for various contents
Related links
- Bott Cabinet 7 900 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm Anthracite
- Bott Cabinet 7 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm Light Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm, Grey
- Bott Cabinet 7 900 mm x 650mm x 525 mm, Blue
- Bott Cabinet 7 900 mm x 650mm x 525 mm, Red
- Bott Cabinet 7 1.2 m x 650mm x 525 mm, Light Grey
