Bott Cabinet 7, Steel, 800 mm x 650mm x 800 mm, Blue

Subtotal (1 unit)*

€1,472.57

(exc. VAT)

€1,811.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,472.57

*price indicative

RS Stock No.:
662-072
Mfr. Part No.:
40020137.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

650mm

Depth

800mm

Colour

Blue

Number of Drawers

7

Standards/Approvals

No

Weight

101.88kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 7 drawers is designed to provide efficient storage solutions for various settings. Its robust construction of reinforced sheet steel ensures impressive durability, with the ability to hold up to 1.5 tones in total capacity. The cabinet features an ergonomic design with fully extending drawers, making it easy to access your tools and supplies. Finished in a stylish gentian blue and light grey, this storage unit not only enhances functionality but also complements any workspace aesthetic. With dimensions of 800x650x800mm, it's the perfect balance of compactness and capacity, seamlessly fitting into your professional environment.

Heavy-duty reinforced steel housing offers exceptional durability

Total capacity up to 1.5 tones for versatile storage needs

Seven drawers of varying heights, accommodating diverse items efficiently

100% extension drawers provide easy access to stored contents

Finished in durable powder coat paint for long-lasting appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy