Bott Cabinet 7, Steel, 1.2 m x 750mm x 800 mm, Light Grey
- RS Stock No.:
- 664-003
- Mfr. Part No.:
- 40028031.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,751.57
(exc. VAT)
€2,154.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,751.57 |
*price indicative
- RS Stock No.:
- 664-003
- Mfr. Part No.:
- 40028031.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 750mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 135.8kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 750mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 135.8kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers is expertly designed for robust storage solutions in industrial environments. Crafted with a heavy-duty reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes. This cabinet facilitates efficient organisation with a diverse drawer configuration, all offering a uniform load capacity of 75kg. Finished in a durable powder coat paint in light grey (RAL 7035), it not only complements office aesthetics but also withstands significant wear and tear. Measuring 800mm in width, 750mm in depth, and 1200mm in height, this cabinet is an ideal addition to any workspace, ensuring optimal storage without compromising on style or functionality.
Constructed from high quality sheet steel for enhanced durability
Features a streamlined design that fits seamlessly into various environments
Light grey powder coated finish for a professional appearance
Optimised drawer heights cater to a range of storage needs
Designed for easy mobility and repositioning in busy workspaces
Helps maintain an organised workspace contributing to improved efficiency
Related links
- Bott Cabinet 7 1.2 m x 750mm x 800 mm, Grey
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 7 1.2 m x 750mm x 800 mm, Red
- Bott Cabinet 7 1.2 m x 750mm x 800 mm, Blue
- Bott Cabinet 7 1 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 7 1.2 m x 650mm x 800 mm, Light Grey
- Bott Cabinet 7 1.2 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 800 mm x 750mm x 800 mm, Light Grey
