Bott Cabinet 6, Steel, 900 mm x 750mm x 650 mm, Light Grey

Subtotal (1 unit)*

€1,247.80

(exc. VAT)

€1,534.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,247.80

*price indicative

RS Stock No.:
661-335
Mfr. Part No.:
40027088.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

750mm

Depth

650mm

Colour

Light Grey

Number of Drawers

6

Weight

100.39kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with six drawers is designed to provide robust organisational solutions for any workspace. Crafted from reinforced sheet steel, this heavy-duty cabinet supports a remarkable total capacity of up to 1.5 tonnes, ensuring it meets the demands of commercial environments. Each drawer opens fully for easy access and is rated to carry up to 75 kg, making it perfect for storing tools and equipment. Finished in a durable light grey powder coat, this cabinet not only offers functionality but also complements modern office aesthetics. Compact yet spacious, with dimensions of 650x750x900 mm, it efficiently utilises floor space while providing significant storage options.

Constructed from durable powder coated sheet steel for enhanced longevity

Six spacious drawers designed for practical storage with full extension capacity

Each drawer accommodates a substantial load of 75 kg ideal for heavy items

Designed with a user friendly configuration of various drawer heights for versatile storage

Stylish light grey finish in RAL 7035 perfect for blending into contemporary settings

Compact dimensions facilitate use in tighter spaces without sacrificing storage efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy