Bott Cabinet 6, Steel, 900 mm x 750mm x 650 mm, Grey

Subtotal (1 unit)*

€1,247.80

(exc. VAT)

€1,534.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,247.80

*price indicative

RS Stock No.:
662-293
Mfr. Part No.:
40027088.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

750mm

Depth

650mm

Colour

Grey

Number of Drawers

6

Weight

100.39kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 6 drawers offers an innovative and robust storage solution for any workspace. Constructed from heavy-duty reinforced steel, this cabinet is designed to support a total capacity of up to 1.5 tonnes, ensuring durability and resilience even in demanding environments. Featuring fully extending drawers, it allows for easy access to stored items, enabling efficient organisation. With a stylish powder coat finish in RAL 7035 light grey and RAL 7016 anthracite grey, it adds a modern touch to your office or workshop while retaining functionality. Ideal for containing a variety of tools and materials, this cabinet measures a convenient 650mm in width, 750mm in depth, and 900mm in height, fitting seamlessly into your workspace layout.

Heavy duty reinforced steel construction ensures durability and strength

Six drawers offer ample space for organising tools and materials

Fully extendable drawers enhance accessibility and usability

Stylish powder coat finish combines functionality with an attractive design

Available in two modern colours: anthracite grey and light grey

Compact dimensions allow for easy placement in various workspaces

Drawer load capacity of 75kg per drawer accommodates a range of contents

Multiple drawer height options provide flexibility for storing different items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy