Bott Cabinet 6, Steel, 1 m x 750mm x 650 mm, Light Grey
- RS Stock No.:
- 662-029
- Mfr. Part No.:
- 40027027.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,300.12
(exc. VAT)
€1,599.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,300.12 |
*price indicative
- RS Stock No.:
- 662-029
- Mfr. Part No.:
- 40027027.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 6 | |
| Weight | 105.22kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 750mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 6 | ||
Weight 105.22kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 6 drawers is expertly designed to offer a robust and efficient storage solution for various environments. Constructed with reinforced steel housing, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, ensuring it can withstand heavy usage while remaining reliable. Each drawer is equipped for 100% extension, granting easy access to contents while allowing for optimal organisation. Finished in a durable powder coat paint in light grey, it seamlessly integrates into any workspace. With a compact size of 650mm in width, 750mm in depth, and 1000mm in height, it provides ample storage without consuming excessive space, making it an ideal choice for warehouses, workshops, and industrial settings.
Constructed with heavy duty reinforcements ensuring durability in tough conditions
Six fully extending drawers provide easy access and maximise storage efficiency
Finished in light grey powder coat for enhanced durability and a professional look
Each drawer has a load capacity of 75kg perfect for a wide range of items
Compact dimensions allow for optimal use of space while maintaining functionality
Manufactured from sheet steel for resilience and long lasting performance
A practical choice for industrial workshop or office environments
Related links
- Bott Cabinet 6 800 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 6 900 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 6 1 m x 750mm x 650 mm, Grey
- Bott Cabinet 6 1 m x 750mm x 650 mm, Blue
- Bott Cabinet 6 1 m x 750mm x 650 mm, Red
- Bott Cabinet 6 1 m x 750mm x 800 mm, Light Grey
- Bott Cabinet 6 1 m x 650mm x 650 mm, Light Grey
- Bott Cabinet 6 1 m x 750mm x 1.05 m, Light Grey
