Bott Cabinet 3, Steel, 400 mm x 750mm x 650 mm, Red
- RS Stock No.:
- 662-515
- Mfr. Part No.:
- 40027096.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€765.35
(exc. VAT)
€941.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €765.35 |
*price indicative
- RS Stock No.:
- 662-515
- Mfr. Part No.:
- 40027096.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 400mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 3 | |
| Standards/Approvals | No | |
| Weight | 35kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 400mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 3 | ||
Standards/Approvals No | ||
Weight 35kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 3 drawers is a robust storage solution designed for efficiency in various environments. With a heavy-duty, reinforced steel housing, this cabinet boasts a total capacity of up to 1.5 tonnes, ensuring it can handle substantial loads. Each of the 100% extension drawers is crafted to support a load of 75kg, providing ample space for tools, documents, and other essential items. Finished in a powder coat paint, with a striking combination of crimson red and light grey, this cabinet not only offers practicality but also adds a touch of style to any workspace. Measuring 650x750x400mm, it fits seamlessly into tight spaces while maintaining an organised and accessible storage solution.
Durable powder coated finish ensures long lasting protection against wear and tear
Reinforced steel construction provides maximum strength and stability
100 percent extension drawers allow for easy access to contents improving functionality
Three drawers with a load capacity of 75kg each are ideal for storing various tools or materials
Compact size makes it suitable for both small and large workspaces
Stylish colour combination of crimson red and light grey enhances the aesthetic appeal of any environment
Related links
- Bott Cabinet 3 400 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 3 400 mm x 525mm x 650 mm, Red
- Bott Cabinet 3 400 mm x 650mm x 650 mm, Red
- Bott Cabinet 3 900 mm x 750mm x 650 mm, Red
- Bott Cabinet 2 400 mm x 750mm x 650 mm, Red
- Bott Cabinet 3 400 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 3 400 mm x 525mm x 650 mm, Light Grey
- Bott Cabinet 3 400 mm x 650mm x 650 mm, Grey
