Bott Cabinet 5, Steel, 700 mm x 525mm x 800 mm, Light Grey
- RS Stock No.:
- 661-390
- Mfr. Part No.:
- 40012095.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,094.72
(exc. VAT)
€1,346.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,094.72 |
*price indicative
- RS Stock No.:
- 661-390
- Mfr. Part No.:
- 40012095.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 72.4kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 72.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to maximize storage efficiency in professional settings, providing a robust solution for organizing tools and equipment. With a capacity of up to 1.5 tones, this cabinet features five fully extending drawers, ideal for easy access to contents. Its heavy-duty, reinforced steel construction ensures durability, while the sleek powder-coated finish in light grey complements any workspace aesthetic. Measuring 800mm in width, 525mm in depth, and 700mm in height, this cabinet not only optimizes space but also enhances functionality, making it a must-have for any workshop or office environment.
Crafted from robust sheet steel for enhanced durability
Generous total load capacity of 1.5 tones across all drawers
Features five drawers, including varying heights for versatile storage options
Drawers glide smoothly with 100% extension for easy access
Finished in a high-quality powder coat to resist scratches and maintain appearance
Related links
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 5 800 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Blue
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Red
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Grey
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Light Grey
