Bott Cabinet 5, Steel, 700 mm x 525mm x 800 mm, Red
- RS Stock No.:
- 662-796
- Mfr. Part No.:
- 40012095.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,094.72
(exc. VAT)
€1,346.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,094.72 |
*price indicative
- RS Stock No.:
- 662-796
- Mfr. Part No.:
- 40012095.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 700mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Red | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 72.4kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 700mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Red | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 72.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with 5 drawers is designed for robust storage solutions, making it an essential addition to any workspace. Featuring a heavy-duty reinforced steel housing, this cabinet can support a remarkable total capacity of up to 1.5 tones while accommodating 100% extension drawers for maximum accessibility. Finished in a durable powder coat paint with a sleek RAL 7035 light grey and striking RAL 3004 crimson red, it blends functionality with a professional aesthetic. The carefully crafted dimensions of 800x525x700mm provide ample space without compromising on floor area, making it a perfect fit for various settings.
Constructed with a heavy-duty reinforced steel housing for enhanced durability
Offers a remarkable total weight capacity of up to 1.5 tones
Features 100% extension drawers for easy access to contents
Comes in a stylish powder-coated finish in crimson red and light grey
Related links
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Grey
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Blue
- Bott Cabinet 4 700 mm x 525mm x 800 mm, Red
- Bott Cabinet 5 700 mm x 750mm x 800 mm, Red
- Bott Cabinet 5 700 mm x 650mm x 800 mm, Red
- Bott Cabinet 5 700 mm x 525mm x 525 mm Red
- Bott Cabinet 5 800 mm x 525mm x 800 mm, Red
