Bott Cabinet 5, Steel, 800 mm x 525mm x 800 mm, Light Grey
- RS Stock No.:
- 663-543
- Mfr. Part No.:
- 40012017.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,135.44
(exc. VAT)
€1,396.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,135.44 |
*price indicative
- RS Stock No.:
- 663-543
- Mfr. Part No.:
- 40012017.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 525mm | |
| Depth | 800mm | |
| Colour | Light Grey | |
| Number of Drawers | 5 | |
| Weight | 76.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 525mm | ||
Depth 800mm | ||
Colour Light Grey | ||
Number of Drawers 5 | ||
Weight 76.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet is designed to optimize storage efficiency in any workspace. Constructed with heavy-duty, reinforced steel, this cabinet boasts a remarkable total capacity of up to 1.5 tones, making it ideal for safeguarding tools and equipment. Equipped with 100% extension drawers in a thoughtful configuration of five drawers two at 100mm, two at 150mm, and one at 200mm this cabinet enables easy access and organization of materials. Finished in a durable, light grey powder coat, it ensures resilience against wear, while its compact dimensions of 800x525x800mm make it a perfect fit for various environments. With a robust weight capacity of 75kg per drawer, it caters to both heavy and light storage needs alike.
Constructed from high-quality sheet steel for enhanced durability
Reinforced steel housing provides exceptional strength and stability
Total capacity of 1.5 tones accommodates a wide range of tools
100% extension drawers ensure maximum accessibility to stored items
Compact dimensions make it easy to integrate into any workspace layout
Related links
- Bott Cabinet 5 700 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 5 600 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 6 800 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 7 800 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 9 1.6 m x 525mm x 800 mm, Light Grey
- Bott Cabinet 4 600 mm x 525mm x 800 mm, Light Grey
- Bott Cabinet 5 800 mm x 525mm x 800 mm, Red
- Bott Cabinet 7 900 mm x 525mm x 800 mm, Light Grey
