Bott Cabinet 9, Steel, 1.6 m x 750mm x 1.3 m, Red

Subtotal (1 unit)*

€3,296.00

(exc. VAT)

€4,054.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,296.00

*price indicative

RS Stock No.:
661-440
Mfr. Part No.:
40030075.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.6m

Width

750mm

Depth

1.3m

Colour

Red

Number of Drawers

9

Standards/Approvals

No

Weight

231.7kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio Drawer Cabinet with 9 drawers is designed to provide efficient storage solutions for various work environments. Its robust construction features a heavy duty, reinforced steel housing, ensuring a total capacity of up to 1.5 tonnes. With 100% extension drawers, accessing tools or materials becomes effortless. Finished in a stylish RAL 3004 crimson red with an additional light grey, this cabinet not only offers practical utility but also enhances the aesthetic appeal of any workspace. Measuring 1300mm in width, 750mm in depth, and 1600mm in height, it is a versatile addition to your storage needs, effectively combining functionality with durability.

Nine drawers provide ample storage space for various items

100% extension drawers ensure easy access to stored contents

Stylish powder coated finish in durable RAL 3004 crimson red

Secondary colour in RAL 7035 light grey complements the main colour

Distinctive drawer configuration optimises organisation with varying heights

Constructed from sheet steel for long lasting durability

Ideal for workshop or industrial environments requiring robust storage solutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy