Bott Cabinet 9, Steel, 1.6 m x 750mm x 650 mm, Red

Subtotal (1 unit)*

€1,856.20

(exc. VAT)

€2,283.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,856.20

*price indicative

RS Stock No.:
662-590
Mfr. Part No.:
40027045.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.6m

Width

750mm

Depth

650mm

Colour

Red

Number of Drawers

9

Weight

155.55kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet is an exemplary storage solution designed for efficiency and durability, featuring nine fully extendable drawers tailored to accommodate a diverse range of tools and equipment. Constructed with reinforced sheet steel and finished in a resilient powder coat, it not only withstands heavy usage but also combines a contemporary aesthetic with functionality. With a remarkable total capacity of up to 1.5 tonnes, this cabinet ensures that storage is both organised and easily accessible. Ideal for professional environments, the cabinet's unique design includes a variety of drawer sizes to cater to any task, making it an invaluable addition to any workspace.

Nine spacious drawers provide ample storage options

Drawers fully extend for easy access and organisation

Robust steel construction ensures long lasting durability

Powder coated surface offers excellent resistance to wear and tear

Light grey and crimson red finish adds a modern touch to any workspace

Varied drawer heights optimise storage of different tools and materials

Simple and professional appearance enhances workplace aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy