Bott Cabinet 9, Steel, 1.6 m x 750mm x 1.3 m, Light Grey

Subtotal (1 unit)*

€3,296.00

(exc. VAT)

€4,054.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,296.00

*price indicative

RS Stock No.:
661-613
Mfr. Part No.:
40030075.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1.6m

Width

750mm

Depth

1.3m

Colour

Light Grey

Number of Drawers

9

Standards/Approvals

No

Weight

231.7kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio Drawer Cabinet with 9 drawers is engineered for optimal organisation and storage efficiency in professional environments. Designed with a robust steel housing that accommodates a remarkable total capacity of up to 1.5 tonnes, this cabinet ensures durability and security for your valuable tools and materials. Each drawer extends fully, allowing easy access to contents, while the arrangement features various heights to cater to a diverse range of items. Finished in a sleek RAL 7035 light grey powder coat, this cabinet is both aesthetically pleasing and practical, making it an ideal solution for workshops, garages, and industrial settings. Its compact dimensions of 1300mm width, 750mm depth, and 1600mm height mean it fits seamlessly into any workspace without sacrificing storage capability.

Constructed from heavy duty sheet steel for exceptional durability

Offers 9 spacious drawers with a total load capacity of 75kg per drawer

Includes a variety of drawer heights tailored for different storage needs

Features 100% extension drawers for easy visibility and access to stored items

Finished in a long lasting powder coat paint for added protection and style

Compact size enables it to fit in tight spaces while maximising storage

RAL 7035 light grey colour ensures it integrates into any decor

Designed for high performance use catering to both professional and personal needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy