Bott Cabinet 3, Steel, 400 mm x 750mm x 650 mm, Light Grey

Subtotal (1 unit)*

€765.35

(exc. VAT)

€941.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€765.35

*price indicative

RS Stock No.:
661-468
Mfr. Part No.:
40027096.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

400mm

Width

750mm

Depth

650mm

Colour

Light Grey

Number of Drawers

3

Weight

35kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet is an impeccably designed storage solution tailored for professional environments. Constructed from robust sheet steel, this heavy-duty cabinet promises a remarkable total capacity of up to 1.5 tonnes while maintaining the sleek aesthetic of a powder-coated finish in a classic light grey. The cabinet's efficient design accommodates three fully extension drawers, each with a load capacity of 75kg, ensuring everything from tools to documents remains organised and within reach. With dimensions of 650x750x400mm, this cabinet strikingly combines strength and practicality, making it an indispensable addition to any workspace requiring secure and reliable storage.

Heavy duty steel construction delivers exceptional durability and longevity

Powder coated finish provides a resilient and cleanable surface

Each drawer is designed to hold up to 75kg ideal for storing various tools and equipment

Compact dimensions allow for versatile placement fitting into limited spaces effortlessly

Finished in light grey blending with diverse workplace aesthetics

No assembly required allowing for immediate use upon delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy