Bott Cabinet 3, Steel, 400 mm x 650mm x 650 mm, Light Grey
- RS Stock No.:
- 661-254
- Mfr. Part No.:
- 40019009.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€724.06
(exc. VAT)
€890.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €724.06 |
*price indicative
- RS Stock No.:
- 661-254
- Mfr. Part No.:
- 40019009.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 400mm | |
| Width | 650mm | |
| Depth | 650mm | |
| Colour | Light Grey | |
| Number of Drawers | 3 | |
| Standards/Approvals | No | |
| Weight | 46.09kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 400mm | ||
Width 650mm | ||
Depth 650mm | ||
Colour Light Grey | ||
Number of Drawers 3 | ||
Standards/Approvals No | ||
Weight 46.09kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer cabinet with three drawers offers a robust and stylish storage solution for your workspace. Designed for durability, this cabinet features a heavy-duty, reinforced steel housing capable of supporting a total weight of up to 1.5 tones. Each drawer extends fully, providing easy access to stored items, whilst the sleek light grey powder coat finish ensures it complements any office or workshop environment. Compact in size, measuring 650mm in width, 650mm in depth, and 400mm in height, it maximizes storage efficiency without occupying excessive floor space, making it an ideal choice for both home and professional settings.
Constructed from high-quality sheet steel for long-lasting durability
Finished in a stylish light grey powder coat, combining aesthetics with functionality
Equipped with three drawers, each capable of holding up to 75kg, allowing for versatile storage options
All drawers feature 100% extension, providing complete access to items stored within
Designed to support a significant total load capacity of 1.5 tones, ensuring reliability for diverse applications
Related links
- Bott Cabinet 3 400 mm x 650mm x 650 mm, Grey
- Bott Cabinet 3 400 mm x 650mm x 650 mm, Red
- Bott Cabinet 3 400 mm x 525mm x 650 mm, Light Grey
- Bott Cabinet 3 400 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 3 400 mm x 650mm x 525 mm, Light Grey
- Bott Cabinet 3 400 mm x 650mm x 750 mm Light Grey
- Bott Cabinet 2 400 mm x 650mm x 650 mm, Light Grey
- Bott Cabinet 3 400 mm x 525mm x 650 mm, Red
