Bott Cabinet 3, Steel, 400 mm x 525mm x 650 mm, Light Grey

Subtotal (1 unit)*

€667.34

(exc. VAT)

€820.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€667.34

*price indicative

RS Stock No.:
661-789
Mfr. Part No.:
40011068.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

400mm

Width

525mm

Depth

650mm

Colour

Light Grey

Number of Drawers

3

Standards/Approvals

No

Weight

41.49kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with three sturdy drawers is expertly crafted for both functionality and durability, making it an ideal storage solution for workplaces and home offices alike. Designed with a heavy-duty, reinforced steel housing, it offers a remarkable total capacity of up to 1.5 tones. Each of the cabinet's 100mm drawers is engineered for smooth, 100% extension, ensuring easy access to your tools and equipment. Finished in a sleek RAL 7035 light grey powder coat, this cabinet not only provides robust performance but also enhances the aesthetics of your space while maintaining a clean and professional look.

Constructed from high-quality sheet steel for durability

Finished in a durable powder coat to resist wear and tear

Three spacious drawers accommodate various storage needs

Each drawer supports a load capacity of 75kg for heavy items

Brushed steel housing enhances structural integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy